text.skipToContent text.skipToNavigation

Manufacturer Part #

FFC0612DE-PP01

FFC Series 9000 RPM 60 x 60 x 38 mm 54.79 CFM 12 V 3 Wire Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 54.79CFM
Noise: 60dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  38mm
Features & Applications
Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.FFC0612DE-F00 is a high speed, 2 ball bearing fan that measures 60 x 60 x 38 mm. It has a 54.79 CFM and operates at 12 volts.
Pricing Section
Stock:
120
Minimum Order:
120
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,814.40
USD
Quantity
Web Price
120+
$15.12
Product Variant Information section