text.skipToContent text.skipToNavigation

Manufacturer Part #

GB0503PFV1-8.B1837.GN

30 x 10 mm 10000 RPM 1.2 CFM Vapo Bearing 2 Wire DC Brushless Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 1.2CFM
Noise: 30.9dBA
Dimension: L  30mm x W  30mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$2,322.00
USD
Quantity
Web Price
200+
$11.61
Product Variant Information section