text.skipToContent text.skipToNavigation

Manufacturer Part #

GB0504AFV1-8.B2493.GN

GB Series 5500 RPM 40 x 40 x 9.3mm 1.8 CFM 5VDC Vapo Bearing Maglev Motor Blower

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Blower
Bearing Type: MagLev
Air Flow: 1.8CFM
Noise: 24.5dBA
Voltage Rating: 5V
Dimension: L  40mm x W  40mm x H  9.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$2,212.00
USD
Quantity
Web Price
1+
$11.06
Product Variant Information section