text.skipToContent text.skipToNavigation

Manufacturer Part #

GFB0412SHS-DF00

GFB Series 15000/14300 RPM 40 x 40 x 56 mm 30.23 CFM 12 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 30.23CFM
Noise: 63dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  56mm
Pricing Section
Stock:
0
Minimum Order:
256
Multiple Of:
128
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,432.32
USD
Quantity
Web Price
1
$24.65
3
$23.57
10
$22.45
20
$21.83
40+
$21.22
Product Variant Information section