text.skipToContent text.skipToNavigation

Manufacturer Part #

HA50151V4-000U-C99

HA Series 50 x 50 x 15 mm 12 VDC 3200 RPM 7.7 CFM Vapo Bearing Axial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 7.7CFM
Noise: 17dBA
Voltage Rating: 12V
Dimension: L  50mm x W  50mm x H  15mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$852.00
USD
Quantity
Web Price
1+
$4.26
Product Variant Information section