text.skipToContent text.skipToNavigation

Manufacturer Part #

KD1206PHB1.(2).GN

KD Series 4300 RPM 60 x 60 x 15 mm 21 CFM 12 VDC Dual Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 21CFM
Noise: 37dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  15mm
Features & Applications

The KD1206PHB1.(2).GN is a part of KD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 21 CFM
  • Operating voltage of 12 VDC
  • 37 dB(A) Acoustic Noise
  • Weighs 42 g
  • Ball bearing System
  • Speed: 4300 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Web Price
1
$10.62
10
$9.59
25
$9.20
75
$8.77
150+
$8.50
Product Variant Information section