text.skipToContent text.skipToNavigation

Manufacturer Part #

MB40200V3-000U-A99

MB Series 5200 RPM 40 x 40 x 20 mm 6.3 CFM 5 VDC Vapo Bearing Maglev Motor Fan

Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: MagLev
Air Flow: 6.3CFM
Noise: 18dBA
Voltage Rating: 5V
Dimension: L  40mm x W  40mm x H  20mm
Pricing Section
Stock:
169
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$4.00
Product Variant Information section