text.skipToContent text.skipToNavigation

Manufacturer Part #

MC25060V2-000U-A99

MC250 Series 25 x 25 x 6 mm 2.2 CFM 5 V Auto Restart 2 Wire Vapo Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 2.2CFM
Noise: 23dBA
Voltage Rating: 5V
Dimension: L  25mm x W  25mm x H  6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.60
USD
Quantity
Web Price
30
$7.58
60
$6.31
120
$6.12
150+
$6.06
Product Variant Information section