text.skipToContent text.skipToNavigation

Manufacturer Part #

NX202102

Nuventix XFlow 42 PWM 12 V Indoor Input SynJet Cooler

Mfr. Name: Aavid
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Cross Flow
Bearing Type: N/A
Noise: 22dBA
Voltage Rating: 12V
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$22,580.00
USD
Quantity
Web Price
90+
$22.58
Product Variant Information section