text.skipToContent text.skipToNavigation

Manufacturer Part #

OA109EC-UR-1TBIP68A

120 x 38 mm 3200 RPM 106 CFM IP68-ATEX Terminal Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 106CFM
Noise: 43dBA
Rated Power: 5.2W
RPM: 3200RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -20°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$98.16
USD
Quantity
Web Price
1
$98.16
3
$90.96
5
$87.80
15
$81.36
25+
$78.53
Product Variant Information section