text.skipToContent text.skipToNavigation

Manufacturer Part #

OA109EC-UR-1WBIP68A

120 x 38 mm 3200 RPM 106 CFM IP68-ATEX 2 Wire Lead Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 106CFM
Noise: 43dBA
Voltage Rating: 115V
Rated Power: 4.9W
RPM: 3200RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -20°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
199
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$50.78
USD
Quantity
Web Price
1
$50.78
3
$47.51
10
$44.17
20
$42.36
40+
$40.62
Product Variant Information section