text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

OA119AP-22-1TB

OA119 Series 3000 RPM 127 x 127 x 38 mm 130 CFM 230 V Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA119AP-22-1TB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 130CFM
Noise: 46dBA
Voltage Rating: 230V
Dimension: L  127mm x W  127mm x H  38mm
$Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$224.80
USD
Quantity
Web Price
1
$22.79
4
$22.48
15
$22.20
30
$22.05
75+
$21.70
Product Variant Information section