text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

OA125AP-1/2-1WB

OA125 Series 2900 RPM 120 x 120 x 25 mm 81 CFM 115/230V Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA125AP-1/2-1WB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 81CFM
Noise: 32dBA
Voltage Rating: 115V to 230V
Dimension: L  120mm x W  120mm x H  25mm
$Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OA125 Series are a  120 x 120 x 25 mm AC Fan that is offered as a ball bearing or sleeve bearing. The standard air flow is between 21 and 50 CFM. It’s offered in 115 and 230 standard volts. All models can be customized if needed to fit your voltage requirements.

OA125AP-1/2-1WB is a low speed, ball beaaring fan that measures 120 x 120 x 25 mm. It has a 81 CFM and operates at 115 volts.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$320.80
USD
Quantity
Web Price
1
$16.45
4
$16.24
15
$16.04
40
$15.90
100+
$15.66
Product Variant Information section