text.skipToContent text.skipToNavigation

Manufacturer Part #

OA172AP-22-1TB

OA172 Series 3200 RPM 172 x 150 x 51 mm 235CFM 230 V Dual Ball Bearing AC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 235CFM
Noise: 52dBA
Voltage Rating: 230V
Dimension: L  172mm x W  150mm x H  51mm
Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OA172 Series are a  172 x 150 x 51 mm AC Fan that is offered as a ball bearing or sleeve bearing. The standard air flow is between 106 and 235 CFM. It’s offered in 115 and 230 standard volts. All models can be customized if needed to fit your voltage requirements.

OA172AP-22-1TB is a low speed, ball bearing fan that measures 172 x 150 x 51 mm. It has a 170 CFM and operates at 230 volts.

Pricing Section
Stock:
0
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
773
Factory Lead Time:
5-10 Days
Total
$502.56
USD
Quantity
Web Price
1
$49.71
3
$45.80
5
$44.10
10
$41.88
20+
$39.77
Product Variant Information section