text.skipToContent text.skipToNavigation

Manufacturer Part #

OA172EC-11-1TB

172 x 150 x 51 mm 3000 RPM 220 CFM Terminal Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA172EC-11-1TB - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 220CFM
Noise: 57dBA
Rated Power: 15W
RPM: 3000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -20°C to +70°C
Dimension: L  172mm x W  150mm x H  51mm
Mounting Method: Panel Mount
$Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$1,660.40
USD
Quantity
Web Price
1
$100.16
3
$92.82
5
$89.59
15
$83.02
25+
$80.13
Product Variant Information section