text.skipToContent text.skipToNavigation

Manufacturer Part #

OA172LFG111T

OA Series 172 x 172 x 51 mm 115 VAC Quick Connect IP54 AC Fan Guard Kit

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 235CFM
Noise: 52dBA
Voltage Rating: 115V
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
209
Factory Lead Time:
5-10 Days
Total
$72.15
USD
Quantity
Web Price
1
$72.15
3
$65.91
4
$64.36
10
$59.68
15+
$57.72
Product Variant Information section