text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
1+ $42.50
Total:

$425.00

USD
Attributes
Attributes Table
Type Axial Round
Bearing Type Dual Ball
Air Flow 170CFM
Noise 42dBA
Voltage Rating 115V
Dimension L  172mm x W  150mm x H  51mm
Features and Applications

Please see related products