text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 230
Factory Lead Time: 5-10 Days
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
1 $42.68
3 $40.70
5 $39.81
15 $37.96
25+ $37.13
Total:

$398.10

USD
Attributes
Attributes Table
Type Axial Round
Bearing Type Dual Ball
Air Flow 135CFM
Noise 33dBA
Voltage Rating 115V
Dimension L  172mm x W  150mm x H  51mm
Features and Applications

Since 1979, Knight Electronics has been providing high quality products including fans, heat sinks, power supplies and interconnect devices.  Orion fans is Knight Electronics brand of fan.  Known for high reliability, competitive costs, excellent delivery and service, Orion Fans are an emerging force in the thermal management market.

The OA172 Series from Orion is a 172mm X 172mm X 38mm AC fan.  The OA172 operates with a highly reliable dual ball bearing system and has extremely long lifespan.

The OA172SAP-11-3TB is a 115 VAC fan with a frame size of 172 mm.  The airflow of the OA172SAP-11-3TB is 106 CFM.