text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 772
Factory Lead Time: 5-10 Days
Minimum Order: 12
Multiple Of: 12
Quantity Web Price
12 $40.99
24+ $39.77
Total:

$491.88

USD
Attributes
Attributes Table
Type Axial Round
Bearing Type Dual Ball
Air Flow 235CFM
Noise 52dBA
Voltage Rating 230V
Dimension L  172mm x W  150mm x H  51mm
Features and Applications

The OA172SAP-22-1TB is a part of OA172S Series Middle Speed 172 X 150 X 51 mm Ball Bearing Fan It has an operating temperature ranging from - 40 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  235 CFM
  • Operating voltage :230 VDC
  • Acoustic Noise: 36 dB(A)
  • Dual Ball bearing System
  • Speed: 3000 RPM
  • Impeller : PBT, UL94V-O plastic
  • Frame: Diecast Aluminum