text.skipToContent text.skipToNavigation

Manufacturer Part #

OA172SAP-22-1TBXC(SF)

OA172S Series 3400 RPM 172 x 150 x 55 mm 230 V 293 CFM Salt Fog Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 293CFM
Noise: 60dBA
Voltage Rating: 230V
Dimension: L  172mm x W  150mm x H  51mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
31
Factory Stock:Factory Stock:
406
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$68.74
USD
Quantity
Web Price
1+
$68.74
Product Variant Information section