text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

OA172SAPL11-2TB

OA172 Series 2750 RPM 172 x 150 x 51 mm 103 CFM 115 V Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA172SAPL11-2TB - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 103CFM
Noise: 44dBA
Voltage Rating: 115V
Dimension: L  172mm x W  150mm x H  51mm
$Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$34.65
USD
Quantity
Web Price
1
$34.65
4
$34.15
10
$33.82
25
$33.49
40+
$33.00
Product Variant Information section