text.skipToContent text.skipToNavigation

Manufacturer Part #

OA180AP-11-1TB

OA180 Series 3350 RPM 180 x 180 x 89 mm 375 CFM 115 V Dual Ball Bearing AC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1613
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 375CFM
Noise: 62dBA
Voltage Rating: 115V
Dimension: L  180mm x W  180mm x H  89mm
Features & Applications

Please see related products

Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
943
Factory Lead Time:
5-10 Days
Total
$732.50
USD
Quantity
Web Price
1
$91.56
2
$83.17
4
$75.55
5+
$73.25
Product Variant Information section