text.skipToContent text.skipToNavigation

Manufacturer Part #

OA180APL-11-1TB

OA180 Series 3300 RPM 180 x 180 x 65 mm 405 CFM 115 V Dual Ball Bearing AC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 405CFM
Noise: 60dBA
Voltage Rating: 115V
Dimension: L  180mm x W  180mm x H  65mm
Features & Applications
Please see related products
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
1,263
Factory Lead Time:
5-10 Days
Total
$635.80
USD
Quantity
Web Price
1
$79.47
2
$72.19
4
$65.58
5+
$63.58
Product Variant Information section