text.skipToContent text.skipToNavigation

Manufacturer Part #

OA225AN-11-1TB18

OA225 Series 2550/2800 RPM 225 x 80 mm 530/600 CFM 115V Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 530CFM/600CFM
Noise: 59dBA/61dBA
Voltage Rating: 115V
Dimension: L  225mm x W  80mm
Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$498.15
USD
Quantity
Web Price
1
$124.54
2
$113.13
3
$106.94
4
$102.76
5+
$99.63
Product Variant Information section