text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

OA254AN-11-1WB XC

OA254 Series 2200 RPM Ø 254 x 89 mm 700 CFM 115V Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA254AN-11-1WB XC - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 700CFM
Noise: 65dBA
Voltage Rating: 115V
Dimension: L  89mm x D  254mm
$Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$574.90
USD
Quantity
Web Price
10
$57.49
20
$56.99
30
$56.71
40+
$56.34
Product Variant Information section