text.skipToContent text.skipToNavigation

Manufacturer Part #

OA254AN-11-1WBXC

OA254 Series 2200 RPM Ø 254 x 89 mm 700 CFM 115 V Dual Ball Bearing AC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 700CFM
Noise: 65dBA
Voltage Rating: 115V
Dimension: L  89mm x D  254mm
Features & Applications

The OA254AN-11-1WBXC is a part of OA254 Series Middle Speed 254 X 89 mm Ball Bearing Fan It has an operating temperature ranging from - 20 °C to + 80 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  850 CFM
  • Operating voltage :115 VDC
  • Acoustic Noise: 69 dB(A)
  • Dual Ball bearing System
  • Speed: 2700 RPM
  • Impeller : PBT, UL94V-O plastic
  • Frame: Diecast Aluminum
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$724.40
USD
Quantity
Web Price
10+
$72.44
Product Variant Information section