text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

OA280AP-11-1TB18

OA280 Series 2700 RPM Ø 280 x 80 mm 1130 CFM 115 V Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA280AP-11-1TB18 - Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 1130CFM
Noise: 70dBA
Voltage Rating: 115V
Dimension: L  80mm x D  280mm
$Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48
Multiple Of:
48
Total
$6,048.00
USD
Quantity
Web Price
48+
$126.00
Product Variant Information section