text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

OA80AP-11-1TB-IP55

OA80 Series 3000 RPM 80 x 80 x 38 mm 31 CFM 115 V Dual Ball Bearing AC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OA80AP-11-1TB-IP55 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 31CFM
Noise: 29dBA
Voltage Rating: 115V
Dimension: L  80mm x W  80mm x H  38mm
$Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OA80AP Series are a 80 x 80 x 25 and 80 x 80 x 38 mm AC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 13 and 31 CFM. It’s offered in 115 and 230 standard volts. All models can be customized if needed to fit your voltage requirements.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
Total
$1,269.00
USD
Quantity
Web Price
20
$12.97
40
$12.88
60
$12.84
80
$12.80
100+
$12.69
Product Variant Information section