text.skipToContent text.skipToNavigation

Manufacturer Part #

OAB190-11-1

OAB190 Series 2700 RPM 190 x 70 mm 370 CFM 120 V Impeller Motorized Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 370CFM
Noise: 63dBA
Voltage Rating: 120V
Dimension: L  190mm x W  70mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
162
Factory Lead Time:
5-10 Days
Total
$368.40
USD
Quantity
Web Price
1
$92.10
2
$83.66
4
$76.00
5+
$73.68
Product Variant Information section