text.skipToContent text.skipToNavigation

Manufacturer Part #

OD1225-48HB

OD1225 Series 3000 RPM 120 x 120 x 25 mm 86 CFM 48 V Dual Ball Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 86CFM
Noise: 42dBA
Voltage Rating: 48V
Dimension: L  120mm x W  120mm x H  25mm
Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD1225 Series are a 120 x 120 x 25 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 45 and 86 CFM. It’s offered in 12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.

OD1225-48HB is a low speed, ball bearing fan that measures 120 x 120 x 25 mm. It has a 86 CFM and operates at 48 volts.

Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
683
Factory Lead Time:
5-10 Days
Total
$412.80
USD
Quantity
Web Price
1
$24.74
3
$23.15
10
$21.52
20
$20.64
40+
$19.79
Product Variant Information section