text.skipToContent text.skipToNavigation

Manufacturer Part #

OD1232-48MB

OD1232 Series 3300 RPM 120 x 120 x 32 mm 107 CFM 48 V Dual Ball Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 107CFM
Noise: 48dBA
Voltage Rating: 48V
Dimension: L  120mm x W  120mm x H  32mm
Features & Applications
Please see related products
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$428.00
USD
Quantity
Web Price
1
$26.05
3
$24.24
5
$23.44
20
$21.40
30+
$20.84
Product Variant Information section