text.skipToContent text.skipToNavigation

Manufacturer Part #

OD1238-12HBXJ10A

OD1238 Series 6000 RPM 120 x 120 x 38 mm 250 CFM 12 V 4 Wire Ball Bearing Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 250CFM
Noise: 69dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Stock:
6
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
8
Factory Lead Time:
5-10 Days
Total
$34.26
USD
Quantity
Web Price
1
$34.26
3
$31.75
5
$30.64
15
$28.40
25+
$27.41
Product Variant Information section