text.skipToContent text.skipToNavigation

Manufacturer Part #

OD1238-24HBXC

OD1238 Series 4300 RPM 120 x 120 x 38 mm 200 CFM 24 V Dual Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 200CFM
Noise: 61dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
68
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
20
Total
$911.20
USD
Quantity
Web Price
20
$27.49
40
$22.78
60
$22.31
80+
$21.99
Product Variant Information section