text.skipToContent text.skipToNavigation

Manufacturer Part #

OD172SAP-12HBXC20

OD172 Series 3900 RPM Ø 172 x 150 x 51 mm 277 CFM 12 V Dual Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Dual Ball
Air Flow: 277CFM
Noise: 62dBA
Voltage Rating: 12V
Dimension: L  172mm x W  150mm x H  51mm
Features & Applications

Please see related products

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$12,082.00
USD
Quantity
Web Price
200+
$60.41
Product Variant Information section