text.skipToContent text.skipToNavigation

Manufacturer Part #

OD254AP-24HB

OD254 Series 2500 RPM Ø 254 x 89 mm 850 CFM 24 V Ball Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 850CFM
Noise: 64dBA
Voltage Rating: 24V
Dimension: L  89mm x D  254mm
Features & Applications

The OD254AP-24HB is a part of OD254 Series Middle Speed 254 X 89 mm Ball Bearing Fan It has an operating temperature ranging from - 20 °C to + 75 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  850 CFM
  • Operating voltage :24 V
  • Acoustic Noise: 64 dB(A)
  • Dual Ball bearing System
  • Speed: 2500 RPM
  • Impeller & Frame : PBT, UL94V-O plastic
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
60
Factory Lead Time:
5-10 Days
Total
$543.40
USD
Quantity
Web Price
1
$135.85
2
$123.40
3
$116.66
4
$112.09
5+
$108.68
Product Variant Information section