text.skipToContent text.skipToNavigation

Manufacturer Part #

OD254AP-24LTB

OD254 Series 1500 RPM Ø 254 x 89 mm 550 CFM 24 V Ball Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 550CFM
Noise: 39dBA
Voltage Rating: 24V
Dimension: L  89mm x D  254mm
Features & Applications
Please see related products
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$473.95
USD
Quantity
Web Price
1+
$94.79
Product Variant Information section