text.skipToContent text.skipToNavigation

Manufacturer Part #

OD3010-12HB

OD3010 Series 11000 RPM 30 x 30 x 10 mm 5 CFM 12V Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 5CFM
Noise: 32dBA
Voltage Rating: 12V
Dimension: L  30mm x W  30mm x H  10mm
Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD3010 Series are a 30 x 30 x 10 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 2.6 and 4.4 CFM. It’s offered in 5 and 12 standard volts. All models can be customized if needed to fit your voltage requirements.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$390.80
USD
Quantity
Web Price
1
$11.65
5
$10.72
20
$9.98
30
$9.77
75+
$9.32
Product Variant Information section