text.skipToContent text.skipToNavigation

Manufacturer Part #

OD4020-24HB

OD4020 Series 7800 RPM 40 x 40 x 20 mm 9 CFM 24V Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Orion Fans OD4020-24HB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 9CFM
Noise: 32dBA
Voltage Rating: 24V
Dimension: L  40mm x W  40mm x H  20mm
$Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD40 Series are a 40 x 40 x 10, 40 x 40 x 20 and 40 x 40 x 28 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 5.2 and 12 CFM. It’s offered in 5, 12 and 24 standard volts. All models can be customized if needed to fit your voltage requirements.

Pricing Section
Global Stock:
44
USA:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$21.28
USD
Quantity
Web Price
1
$21.28
4
$19.90
15
$18.66
40
$17.79
100+
$17.02
Product Variant Information section