
Manufacturer Part #
OD6010-12HB
OD6010 Series 4600 RPM 60 x 60 x 10 mm 21 CFM 12V Ball Bearing DC Fan
| |||||||||||
Mfr. Name: | Orion Fans | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 21CFM |
Noise: | 36dBA |
Voltage Rating: | 12V |
Dimension: | L 60mm x W 60mm x H 10mm |
Features & Applications
The OD6010-12HB is a part of OD Series Middle Speed 60 X 10 mm Ball Bearing Fan It has an operating temperature ranging from - 20 °C to + 80 °C
Features:
- Counter-clockwise viewed from front of fan blade
- Air Flow: 21 CFM
- Operating voltage : 12 V
- Acoustic Noise: 36 dB(A)
- Ball bearing System
- Speed: 4600 RPM
- Impeller & Frame : PBT, UL94V-O plastic
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$13.35
5
$12.18
15
$11.44
30
$11.00
50+
$10.68
Product Variant Information section
Available Packaging
Package Qty:
40 per Box