text.skipToContent text.skipToNavigation

Manufacturer Part #

OD6010-12HB01A

OD6010 Series 4600 RPM 60 x 60 x 10 mm 21 CFM 12 V Ball Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 21CFM
Noise: 36dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  10mm
Features & Applications
Please see related products
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
661
Factory Lead Time:
5-10 Days
Total
$530.80
USD
Quantity
Web Price
40+
$13.27
Product Variant Information section