text.skipToContent text.skipToNavigation

Manufacturer Part #

OD6020-24HB

OD6020 Series 4500 RPM 60 x 60 x 20 mm 18 CFM 24 V Dual Ball Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 18CFM
Noise: 30dBA
Voltage Rating: 24V
Dimension: L  60mm x W  60mm x H  20mm
Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD6020 Series are a 60 x 60 x 20 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 13 and 18 CFM. It’s offered in 12 and 24 standard volts. All models can be customized if needed to fit your voltage requirements.

Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
386
Factory Lead Time:
5-10 Days
Total
$469.60
USD
Quantity
Web Price
40
$11.74
80+
$9.39
Product Variant Information section