text.skipToContent text.skipToNavigation

Manufacturer Part #

OD6038-12HBVXC

OD6038 Series 10000 RPM 60 x 60 x 38 mm 61 CFM 12 V Dual Ball Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 61CFM
Noise: 64dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  38mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
466
Factory Lead Time:
5-10 Days
Total
$442.20
USD
Quantity
Web Price
20
$22.11
40+
$17.68
Product Variant Information section