text.skipToContent text.skipToNavigation

Manufacturer Part #

OD6038-12HHBXC10A

OD6038 Series 16000 RPM 60 x 60 x 38 mm 86 CFM 12 V 4 Wire Dual Ball Bearing Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 86CFM
Noise: 66dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  38mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$976.50
USD
Quantity
Web Price
1
$23.29
4
$21.68
15
$20.25
30
$19.53
75+
$18.63
Product Variant Information section