text.skipToContent text.skipToNavigation

Manufacturer Part #

OD8025-48HB

OD8025 Series 4200 RPM 80 x 80 x 25 mm 42 CFM 48 V Dual Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 42CFM
Noise: 33dBA
Voltage Rating: 48V
Dimension: L  80mm x W  80mm x H  25mm
Features & Applications

Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD8025 Series are a 80 x 80 x 25 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 12 and 28 CFM. It’s offered in 5, 12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$188.40
USD
Quantity
Web Price
1+
$9.42
Product Variant Information section