text.skipToContent text.skipToNavigation

Manufacturer Part #

OD8032-12HB

OD8032 Series 3800 RPM 80 x 80 x 32 mm 50 CFM 12 V Dual Ball Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 50CFM
Noise: 40dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  32mm
Features & Applications
Please see related products
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
986
Factory Lead Time:
5-10 Days
Total
$272.00
USD
Quantity
Web Price
1
$15.63
4
$14.38
10
$13.60
25
$12.87
40+
$12.51
Product Variant Information section