text.skipToContent text.skipToNavigation

Manufacturer Part #

OD9225-12HSS

OD9225 Series 2900 RPM 92 x 92 x 25 mm 52 CFM 12 V Sleeve Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 52CFM
Noise: 35dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
490
Factory Lead Time:
5-10 Days
Total
$128.40
USD
Quantity
Web Price
20
$6.42
40
$5.37
60
$5.27
80
$5.20
100+
$5.14
Product Variant Information section