text.skipToContent text.skipToNavigation

Manufacturer Part #

OD9238-24LBVXC

OD9238 Series 4400 RPM 92 x 92 x 38 mm 108 CFM 24 V Dual Ball Bearing DC Fan

Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 108CFM
Noise: 52dBA
Voltage Rating: 24V
Dimension: L  92mm x W  92mm x H  38mm
Features & Applications
Please see related products
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.30
USD
Quantity
Web Price
1+
$14.30
Product Variant Information section