text.skipToContent text.skipToNavigation

Manufacturer Part #

PFB0612GHE-R00

PFB Series 10000 RPM 60 x 60 x 38 mm 12 V 55.6 CFM 3 Wire Ball Bearing DC Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 55.6CFM
Noise: 57.5dBA
Voltage Rating: 7V to 13V
Rated Power: 10.2W
RPM: 10000RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +60°C
Dimension: L  60mm x W  60mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,594.80
USD
Quantity
Web Price
120+
$13.29
Product Variant Information section