text.skipToContent text.skipToNavigation

Manufacturer Part #

PMD4812PMB1-A.(2).GN

PMD Series 4200 RPM 120 x 120 x 38 mm 190 CFM 48 VDC Dual Ball Bearing Fan

Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 190CFM
Noise: 54dBA
Voltage Rating: 48V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The PMD4812PMB1-A.(2).GN is a part of PMD series bearing fan. It comes in 80x80x38 mm dimension. It is having rated voltage of 48 V and power consumption of 9.1 W.

Features:

  • Air Flow 84.1 CFM
  • Operating voltage 5 VDC 
  • 55.2 dB(A) acoustic noise
  • Weighs 175 grams
  • Ball bearing system
  • Speed: 5700 RPM

Pricing Section
Stock:
4
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$39.09
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$39.09
3
$36.37
5
$35.18
20
$32.12
30+
$31.28
Product Variant Information section