text.skipToContent text.skipToNavigation

Manufacturer Part #

QFR1248GHE-SP01

QFR Series 6000 RPM 120 x 120 x 38 mm 210.38 CFM 48 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 210.38CFM
Noise: 64dBA
Voltage Rating: 48V
Dimension: L  120mm x W  120mm x H  38mm
Pricing Section
Stock:
0
Minimum Order:
36
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$979.20
USD
Quantity
Web Price
1
$31.60
3
$30.11
5
$29.44
20
$27.69
30+
$27.20
Product Variant Information section